
QM426E | |
|---|---|
cms-digikey-product-number | 2170-QM426E-ND |
cms-manufacturer | |
cms-manufacturer-product-number | QM426E |
cms-description | QM42 SERIES: EMITTERRANGE: 1 |
cms-standard-lead-time | 5 Weeks |
cms-customer-reference | |
cms-detailed-description | Through-Beam Optical Sensor 32.81' (10m) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 32.81' (10m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | - | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | £206.06000 | £206.06 |
| Unit Price without VAT: | £206.06000 |
|---|---|
| Unit Price with VAT: | £247.27200 |














