Pressure Sensor -0.18 ~ 0.18PSI (-1.25 ~ 1.25kPa) Differential Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QM42-DPS5-2Q

DigiKey Part Number
2170-QM42-DPS5-2Q-ND
Manufacturer
Manufacturer Product Number
QM42-DPS5-2Q
Description
SENSOR, DIFF PRESSURE, MODBUS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pressure Sensor -0.18 ~ 0.18PSI (-1.25 ~ 1.25kPa) Differential Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Differential
Operating Pressure
-0.18 ~ 0.18PSI (-1.25 ~ 1.25kPa)
Output Type
RS-485
Output
-
Accuracy
±0.2%
Voltage - Supply
10 ~ 30VDC
Port Size
-
Port Style
-
Features
Temperature Compensated
Termination Style
Cable with Connector
Maximum Pressure
7.25PSI (50kPa)
Operating Temperature
-25°C ~ 85°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£277.47000£277.47
Manufacturers Standard Package
Unit Price without VAT:£277.47000
Unit Price with VAT:£332.96400