
QM42-DPS5-1Q | |
|---|---|
DigiKey Part Number | 2170-QM42-DPS5-1Q-ND |
Manufacturer | |
Manufacturer Product Number | QM42-DPS5-1Q |
Description | DIFFERENTIAL PRESSURE SENSOR +/- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.18PSI (±1.25kPa) Differential |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Pressure Type | Differential | |
Operating Pressure | ±0.18PSI (±1.25kPa) | |
Output Type | - | |
Output | - | |
Accuracy | ±0.2% | |
Voltage - Supply | 3.6V ~ 5.5V | |
Port Size | - | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 7.25PSI (50kPa) | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £237.08000 | £237.08 |
| Unit Price without VAT: | £237.08000 |
|---|---|
| Unit Price with VAT: | £284.49600 |







