Pressure Sensor Differential Male - 0.13" (3.23mm) Tube, Dual Wireless Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QM42-DPS20-2Q

DigiKey Part Number
2170-QM42-DPS20-2Q-ND
Manufacturer
Manufacturer Product Number
QM42-DPS20-2Q
Description
DIFFERENTIAL PRESSURE SENSOR +/-
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pressure Sensor Differential Male - 0.13" (3.23mm) Tube, Dual Wireless Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Differential
Operating Pressure
-
Output Type
Digital
Output
Wireless
Accuracy
±0.2%
Voltage - Supply
10V ~ 30V
Port Size
Male - 0.13" (3.23mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
Cable with Connector
Maximum Pressure
-
Operating Temperature
-25°C ~ 85°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£277.47000£277.47
Manufacturers Standard Package
Unit Price without VAT:£277.47000
Unit Price with VAT:£332.96400