
QM42-DPS1-2Q | |
|---|---|
DigiKey Part Number | 2170-QM42-DPS1-2Q-ND |
Manufacturer | |
Manufacturer Product Number | QM42-DPS1-2Q |
Description | DIFFERENTIAL PRESSURE SENSOR +/- |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor Differential Male - 0.13" (3.23mm) Tube, Dual Wireless Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Differential | |
Operating Pressure | - | |
Output Type | Digital | |
Output | Wireless | |
Accuracy | ±0.2% | |
Voltage - Supply | 10V ~ 30V | |
Port Size | Male - 0.13" (3.23mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Cable with Connector | |
Maximum Pressure | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £277.47000 | £277.47 |
| Unit Price without VAT: | £277.47000 |
|---|---|
| Unit Price with VAT: | £332.96400 |







