
Q40SP6RQ | |
|---|---|
DigiKey Part Number | 2170-Q40SP6RQ-ND |
Manufacturer | |
Manufacturer Product Number | Q40SP6RQ |
Description | PHOTO SEN RECEIVER 60M PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 196.85' (60m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Category | Response Time 3ms |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source LED |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP69K, IEC, NEMA 6P |
Sensing Method Through-Beam | Operating Temperature -40°C ~ 70°C |
Sensing Distance 196.85' (60m) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £111.19000 | £111.19 |
| Unit Price without VAT: | £111.19000 |
|---|---|
| Unit Price with VAT: | £133.42800 |















