MFR Recommended

PD49VN6LLPQ | |
|---|---|
DigiKey Part Number | 2170-PD49VN6LLPQ-ND |
Manufacturer | |
Manufacturer Product Number | PD49VN6LLPQ |
Description | SENSOR OPTICAL 2.2CM DIGITAL |
Customer Reference | |
Detailed Description | Optical Sensor 7.87" ~ 417.32" (20 ~ 1060cm) Digital Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Distance | 7.87" ~ 417.32" (20 ~ 1060cm) | |
Output Type | Digital | |
Voltage - Supply | 10V ~ 30V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 45°C | |
Base Product Number |









