


M18-4VPFF50-Q8 | |
|---|---|
DigiKey Part Number | 2170-M18-4VPFF50-Q8-ND |
Manufacturer | |
Manufacturer Product Number | M18-4VPFF50-Q8 |
Description | M18-4 SERIES: STAINLESS: FIXED F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.969" (50mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 1.969" (50mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1.5ms | |
Output Configuration | PNP | |
Light Source | Red LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67, IP68, IP69K, IEC 60529 | |
Cable Length | - | |
Adjustment Type | Adjustable, 250° Turn Potentiometer | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £141.27000 | £141.27 |
| Unit Price without VAT: | £141.27000 |
|---|---|
| Unit Price with VAT: | £169.52400 |











