


M12NLVQ8 | |
|---|---|
DigiKey Part Number | 2170-M12NLVQ8-ND |
Manufacturer | |
Manufacturer Product Number | M12NLVQ8 |
Description | SENSOR RETROREFLECTIVE 2.5M NPN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 8.20' (2.5m) NPN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 8.20' (2.5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN | |
Light Source | Red (660nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IP68, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | Adjustable, 1-Turn Potentiometer | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £124.87000 | £124.87 |
| Unit Price without VAT: | £124.87000 |
|---|---|
| Unit Price with VAT: | £149.84400 |





