FIC-M12F4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Banner Engineering Corporation
In Stock: 0
Unit Price: £14.96000
Datasheet
4 Position Circular Connector Plug, Female Sockets Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIC-M12F4

DigiKey Part Number
2170-FIC-M12F4-ND
Manufacturer
Manufacturer Product Number
FIC-M12F4
Description
CONN PLUG FMALE 4P WIRE LEADS
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Wire Leads
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Aluminum Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
4A
Voltage Rating
250VAC/DC
Cable Opening
0.157" ~ 0.197" (4.00mm ~ 5.00mm)
Operating Temperature
-25°C ~ 90°C
Backshell Material, Plating
Plastic
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Plastic
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes