Similar

DX80N9Q45RDNL-NH | |
|---|---|
DigiKey Part Number | 2170-DX80N9Q45RDNL-NH-ND |
Manufacturer | |
Manufacturer Product Number | DX80N9Q45RDNL-NH |
Description | SWITCH PUSHBUTTON WIRELESS |
Customer Reference | |
Detailed Description | Pushbutton Switch Standard Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Type | Standard | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wireless | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |










