
DS186EQ5 | |
|---|---|
DigiKey Part Number | 2170-DS186EQ5-ND |
Manufacturer | |
Manufacturer Product Number | DS186EQ5 |
Description | DS186EQ5 EURO QP EMITTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.402" (20m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 787.402" (20m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | - | |
Light Source | Infrared (940nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67, IEC, NEMA 6 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £72.00000 | £72.00 |
| Unit Price without VAT: | £72.00000 |
|---|---|
| Unit Price with VAT: | £86.40000 |














