
VX2 | |
|---|---|
DigiKey Part Number | VX2-ND |
Manufacturer | |
Manufacturer Product Number | VX2 |
Description | FLASHLIGHT LED DUAL PCKT VAR INT |
Customer Reference | |
Detailed Description | Flashlight Style LED |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Lamp Type | LED | |
Lamp Output | - | |
Features | - | |
Battery Cell Size | - | |
Length | - | |
Material - Body | - |


