
RFP3040 | |
|---|---|
DigiKey Part Number | 22-RFP3040-ND |
Manufacturer | |
Manufacturer Product Number | RFP3040 |
Description | RF SENSOR RFM3000 SERIES |
Customer Reference | |
Detailed Description | RFM3000 Series RF Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | RF Sensor | |
For Use With/Related Products | RFM3000 Series | |
Specifications | - | |
Weight | - |

