


DAS30-P | |
|---|---|
DigiKey Part Number | 22-DAS30-P-ND |
Manufacturer | |
Manufacturer Product Number | DAS30-P |
Description | DAQ DEV MULT I/O RJ45 USB 2.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device RJ45, USB 2.0 Host (2) Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | RJ45, USB 2.0 Host (2) | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 2 - Analog, 16 - Digital | |
Input Range | ±500V, 440VAC | |
Input Resolution | 14 Bits | |
Number of Outputs and Type | - | |
Output Range | 5V | |
Output Resolution | - | |
Sampling Rate (Per Second) | 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3,694.63000 | £3,694.63 |
| Unit Price without VAT: | £3,694.63000 |
|---|---|
| Unit Price with VAT: | £4,433.55600 |

