500 mA 1 kV 1 kV Fuse Cartridge, Ceramic 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4049-0.5A

DigiKey Part Number
22-CT4049-0.5A-ND
Manufacturer
Manufacturer Product Number
CT4049-0.5A
Description
FUSE CERM 500MA 1KVAC 1KVDC 3AB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
500 mA 1 kV 1 kV Fuse Cartridge, Ceramic 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
1 kV
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50kA
Approval Agency
-
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
20£4.18800£83.76
Unit Price without VAT:£4.18800
Unit Price with VAT:£5.02560