
2121 | |
|---|---|
DigiKey Part Number | BK2121-ND |
Manufacturer | |
Manufacturer Product Number | 2121 |
Description | ANALOG O-SCOPE 30MHZ W/COUNTER |
Customer Reference | |
Detailed Description | 30 MHz Bench Oscilloscopes Interface CRT Display 2 Analog Channel 400V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench | |
Bandwidth | 30 MHz | |
Channels | 2 Analog | |
Display Type | CRT | |
Interface | - | |
Memory Size | - | |
Function | - | |
Probe Type | Passive 10:1 (2) | |
Sampling Rate (Per Second) | - | |
Input Impedance | 1M - 25pF | |
Rise Time (Typ) | 12 ns | |
Voltage - Input (Max) | 400V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Cord, Fuse |



