30 MHz Bench Oscilloscopes Interface CRT Display 2 Analog Channel 400V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2120B

DigiKey Part Number
BK2120B-ND
Manufacturer
Manufacturer Product Number
2120B
Description
O'SCOPE 30MHZ DUAL TRACE
Customer Reference
Detailed Description
30 MHz Bench Oscilloscopes Interface CRT Display 2 Analog Channel 400V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Box
Part Status
Obsolete
Type
Bench
Bandwidth
30 MHz
Channels
2 Analog
Display Type
CRT
Interface
-
Memory Size
-
Function
-
Probe Type
Passive 10:1 (2)
Sampling Rate (Per Second)
-
Input Impedance
1M - 25pF
Rise Time (Typ)
12 ns
Voltage - Input (Max)
400V
Voltage - Supply
100 ~ 240VAC
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.