
N20 PF WU3+G2 | |
|---|---|
DigiKey Part Number | 3600-N20PFWU3+G2-ND |
Manufacturer | |
Manufacturer Product Number | N20 PF WU3+G2 |
Description | ENCLOSED REVERSING SWITCH 3P 25A |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position 3P3T 35A (AC) 600 VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&J-USA, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 3 | |
Circuit per Deck | 3P3T | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 35A (AC) | |
Voltage Rating - AC | 600 V | |
Actuator Type | Knob | |
Actuator Length | - | |
Angle of Throw | 60° | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Depth Behind Panel | - | |
Panel Cutout Dimensions | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £182.91000 | £182.91 |
| Unit Price without VAT: | £182.91000 |
|---|---|
| Unit Price with VAT: | £219.49200 |

