
K3-90K00 24 | |
|---|---|
DigiKey Part Number | 3600-K3-90K0024-ND |
Manufacturer | |
Manufacturer Product Number | K3-90K00 24 |
Description | CAPACITOR CONTACTOR 80KVAR |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 90 A 24VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | B&J-USA, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 90 A | |
Switching Voltage | 690VAC - Max | |
Features | - | |
Termination Style | Box Lug | |
Operating Temperature | -40°C ~ 90°C | |
Must Operate Voltage | 20.4 VAC/DC | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £939.02000 | £939.02 |
| Unit Price without VAT: | £939.02000 |
|---|---|
| Unit Price with VAT: | £1,126.82400 |

