
K1-09L10 24 | |
|---|---|
DigiKey Part Number | 3600-K1-09L1024-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K1-09L10 24 |
Description | MINI PCB CONT N/O AUX 24AC COIL |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 24VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | K1-09L10 24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 9 A | |
Switching Voltage | 600V | |
Features | Auxiliary Contacts | |
Termination Style | PC Pins | |
Operating Temperature | -40°C ~ 90°C | |
Must Operate Voltage | - | |
Must Release Voltage | - |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £75.32000 | £75.32 |
| Unit Price without VAT: | £75.32000 |
|---|---|
| Unit Price with VAT: | £90.38400 |

