
HHSS 031 0150 18 | |
|---|---|
DigiKey Part Number | H215-ND |
Manufacturer | |
Manufacturer Product Number | HHSS 031 0150 18 |
Description | CAP SCREW HEX 5/16"-18 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Hex Head Cap Screw Hex Socket Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 5/16"-18 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.500" (38.10mm) 1 1/2" | |
Length - Overall | - | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.33600 | £3.36 |
| 100 | £0.26900 | £26.90 |
| 1,000 | £0.22347 | £223.47 |
| Unit Price without VAT: | £0.33600 |
|---|---|
| Unit Price with VAT: | £0.40320 |

