
H5Z 038 0075 16 | |
|---|---|
DigiKey Part Number | H818-ND |
Manufacturer | |
Manufacturer Product Number | H5Z 038 0075 16 |
Description | BOLT HEX HEAD HEX SOCKET 3/8"-16 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Bolt Hex Socket Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 3/8"-16 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | - | |
Material | - | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.12900 | £1.29 |
| 100 | £0.10140 | £10.14 |
| 1,000 | £0.08284 | £82.84 |
| Unit Price without VAT: | £0.12900 |
|---|---|
| Unit Price with VAT: | £0.15480 |

