MFR Recommended

IQS7211_EV01A-S | |
|---|---|
DigiKey Part Number | 1790-IQS7211_EV01A-S-ND |
Manufacturer | |
Manufacturer Product Number | IQS7211_EV01A-S |
Description | KIT 2 X STAMP BOARDS |
Customer Reference | |
Detailed Description | IQS7211A Capacitive Touch Sensor Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | - | |
Type | Sensor | |
Function | Capacitive Touch | |
Utilized IC / Part | IQS7211A | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - |


