Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 7" (177.80mm) 800 x 480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM0700D38B-CTN

DigiKey Part Number
3387-ATM0700D38B-CTN-ND
Manufacturer
Manufacturer Product Number
ATM0700D38B-CTN
Description
GRAPHIC DISPLAY TFT RGB 7"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 7" (177.80mm) 800 x 480
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AZ Displays
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
7" (177.80mm)
Viewing Area
154.60mm W x 87.00mm H
Backlight
LED
Dot Pixels
800 x 480
Interface
-
Controller Type
-
Graphics Color
Red, Green, Blue (RGB)
Background Color
White
Dot Size
-
Dot Pitch
0.06mm W x 0.18mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£91.55000£91.55
10£78.28900£782.89
100£70.68350£7,068.35
Manufacturers Standard Package
Unit Price without VAT:£91.55000
Unit Price with VAT:£109.86000