
ACM1602B-RN-GBS | |
|---|---|
DigiKey Part Number | 2470-ACM1602B-RN-GBS-ND |
Manufacturer | |
Manufacturer Product Number | ACM1602B-RN-GBS |
Description | 16X2 CHARACTER LCD REFLECTIVE |
Customer Reference | |
Detailed Description | Character Display Module Reflective 5 x 8 Dots STN - Super-Twisted Nematic, TN - Twisted Nematic LED 84.00mm x 44.00mm x 9.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AZ Displays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic, TN - Twisted Nematic | |
Display Mode | Reflective | |
Character Size | 5.23mm H x 3.00mm W | |
Outline L x W x H | 84.00mm x 44.00mm x 9.50mm | |
Viewing Area | 64.50mm L x 16.40mm W | |
Backlight | LED | |
Voltage - Supply | 4.75V ~ 5.25V | |
Dot Size | 0.56mm W x 0.61mm H | |
Interface | - | |
Controller Type | KS0066 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | - | |
Background Color | - |

