220 nH Shielded Molded Inductor 55 A 0.29Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWSIHH100707-R22L-R29

DigiKey Part Number
5838-AWSIHH100707-R22L-R29TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AWSIHH100707-R22L-R29
Description
FIXED IND 220NH 55A 0.29 OHM SMD
Customer Reference
Detailed Description
220 nH Shielded Molded Inductor 55 A 0.29Ohm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
50A
Shielding
Shielded
DC Resistance (DCR)
0.29Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.406" L x 0.276" W (10.30mm x 7.00mm)
Height - Seated (Max)
0.303" (7.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 640
MARKETPLACE PRODUCT
Will ship in approximately 7 days from AW Coil
A separate £14.95 flat rate shipping fee will apply
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
30£1.49567£44.87
Unit Price without VAT:£1.49567
Unit Price with VAT:£1.79480