
AWIM252010D-1R0MTF | |
|---|---|
DigiKey Part Number | 5838-AWIM252010D-1R0MTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWIM252010D-1R0MTF |
Description | FIXED IND 1UH 4A 46 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 4 A 46mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 46mOhm Max | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08227 | £246.81 |
| Unit Price without VAT: | £0.08227 |
|---|---|
| Unit Price with VAT: | £0.09872 |

