330 nH Shielded Molded Inductor 42 A 0.75mOhm Max Nonstandard Molded Inductors, Molding Power Choke, Soft Saturation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWIM108775-R33MTF

DigiKey Part Number
5838-AWIM108775-R33MTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AWIM108775-R33MTF
Description
FIXED IND 330NH 42A 0.75 MOHM
Customer Reference
Detailed Description
330 nH Shielded Molded Inductor 42 A 0.75mOhm Max Nonstandard Molded Inductors, Molding Power Choke, Soft Saturation
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
52A
Shielding
Shielded
DC Resistance (DCR)
0.75mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Molded Inductors, Molding Power Choke, Soft Saturation
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.453" L x 0.394" W (11.50mm x 8.80mm)
Height - Seated (Max)
0.295" (7.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from AW Coil
A separate £14.95 flat rate shipping fee will apply
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
30£1.49567£44.87
Unit Price without VAT:£1.49567
Unit Price with VAT:£1.79480