
STAND L | |
|---|---|
DigiKey Part Number | STANDL-ND |
Manufacturer | |
Manufacturer Product Number | STAND L |
Description | STAND FOCUS MOUNT |
Customer Reference | |
Detailed Description | Stand, Focus Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Stand, Focus Mount | |
Arm Length | - | |
Base Size | 6.30" x 8.62" (160.00mm x 219.00mm) | |
For Use With/Related Products | Microscope: DSZ-44, DSZT-44, NSW Series |


