Microscope, Digital 3x ~ 43x LED, Adjustable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Microscope, Digital 3x ~ 43x LED, Adjustable
Cyclops MACRO Digital Microscope from Aven
Cyclops MACRO Digital Microscope from Aven

26700-420

DigiKey Part Number
243-1350-ND
Manufacturer
Manufacturer Product Number
26700-420
Description
MICROSCOPE DGTL 3X-43X W/LIGHT
Customer Reference
Detailed Description
Microscope, Digital 3x ~ 43x LED, Adjustable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Bulk
Part Status
Obsolete
Type
Microscope, Digital
Magnification Range
3x ~ 43x
Field of View
0.43" ~ 5.59" (11.00mm ~ 142.00mm)
Working Distance
0.78" ~ 11.81" (20mm ~ 300mm)
Illumination
LED, Adjustable
Camera Type
CMOS, 2MP
Interface
HDMI
Includes
Lens, LED Pipe Lights, Manual, Power Supply, Remote, Stand
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.