New Product
Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 5B 4.76" (120.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18066EGBLK

DigiKey Part Number
243-18066EGBLK-ND
Manufacturer
Manufacturer Product Number
18066EGBLK
Description
EZ GRIP TWEEZERS PATTERN #5B SS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine 5B 4.76" (120.9mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Box
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Very Fine
Tip Shape
Bent
Length - Overall
4.76" (120.9mm)
Pattern Number
5B
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 86
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£11.95000£11.95
5£11.07400£55.37
10£10.72500£107.25
Manufacturers Standard Package
Unit Price without VAT:£11.95000
Unit Price with VAT:£14.34000