New Product
Tweezers Acid Resistant, Anti-Magnetic Flat Rounded 2A 4.64" (117.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18049TTB

DigiKey Part Number
243-18049TTB-ND
Manufacturer
Manufacturer Product Number
18049TTB
Description
TITANIUM BLUE TWEEZERS PATTERN #
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Flat Rounded 2A 4.64" (117.9mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Box
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Flat
Tip Type
Rounded
Tip Shape
Straight
Length - Overall
4.64" (117.9mm)
Pattern Number
2A
Material
Titanium
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 93
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£32.36000£32.36
5£30.48400£152.42
Manufacturers Standard Package
Unit Price without VAT:£32.36000
Unit Price with VAT:£38.83200