10846 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aven Tools
In Stock: 23
Unit Price: £16.52000
Datasheet

Direct


Gedore Tools, Inc.
In Stock: 1
Unit Price: £35.67000
Datasheet
Electronics Pliers Round Nose Smooth 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10846

DigiKey Part Number
243-1306-ND
Manufacturer
Manufacturer Product Number
10846
Description
PLIERS ELECTRONIC ROUND NOSE 5"
Customer Reference
Detailed Description
Electronics Pliers Round Nose Smooth 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Electronics
Tip Type
Round Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
Ergonomic, ESD Safe, Soft Grips
Length
5.00" (127.0mm)
Weight
0.2 lb (90.72 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes