AF480GSTHI-7BCIP is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: £0.00000
Image for AF480GSTHI-7BCIP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF480GSTHI-7BCIP

DigiKey Part Number
1282-AF480GSTHI-7BCIP-ND
Manufacturer
Manufacturer Product Number
AF480GSTHI-7BCIP
Description
SSD 480GB MSATA NAND SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND 480GB SATA III mSATA 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
Packaging
Tray
Part Status
Active
Memory Size
480GB
Memory Type
Solid State Drive (SSD) FLASH - NAND
Form Factor
mSATA
Speed - Read
560MB/s
Speed - Write
480MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
50.80mm x 29.85mm x 3.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.