MFR Recommended

AF32GUD4-BBCIM | |
|---|---|
DigiKey Part Number | 1282-AF32GUD4-BBCIM-ND |
Manufacturer | |
Manufacturer Product Number | AF32GUD4-BBCIM |
Description | MEM CARD MICROSDHC 32GB 10 UHS 1 |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 32GB Class 10, UHS Class 1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | microSDHC™ | |
Memory Size | 32GB | |
Speed | Class 10, UHS Class 1 | |
Technology | - | |
Operating Temperature | -40°C ~ 85°C |


