Solid State Drive (SSD) FLASH - NAND (TLC) 120GB M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF120GSTIA-7BCIP

DigiKey Part Number
1282-AF120GSTIA-7BCIP-ND
Manufacturer
Manufacturer Product Number
AF120GSTIA-7BCIP
Description
SSD 120GB M.2 MODULE TLC 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 120GB M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
Packaging
Tray
Part Status
Active
Memory Size
120GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
560MB/s
Speed - Write
440MB/s
Voltage - Supply
3.3V
Type
-
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
42.00mm x 22.00mm x 3.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.