22V10 Programmable Logic Device (PLD) IC 10 Macrocells 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22V10 Programmable Logic Device (PLD) IC 10 Macrocells 28-PLCC (11.51x11.51)

ATF22V10CQ-15JU

DigiKey Part Number
ATF22V10CQ-15JU-ND
Manufacturer
Manufacturer Product Number
ATF22V10CQ-15JU
Description
IC PLD 10MC 15NS 28PLCC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22V10 Programmable Logic Device (PLD) IC 10 Macrocells 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
ATF22V10CQ-15JU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Programmable Type
EE PLD
Number of Macrocells
10
Voltage - Input
5V
Speed
15 ns
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,683
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£1.50000£1.50
25£1.36120£34.03
100£1.30880£130.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.50000
Unit Price with VAT:£1.80000