

ATA8403C-6AQY-66 | |
|---|---|
DigiKey Part Number | ATA8403C-6AQY-66TR-ND - Tape & Reel (TR) ATA8403C-6AQY-66CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATA8403C-6AQY-66 |
Description | RF TX IC ASK 868-928MHZ 8TSSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK 868MHz ~ 928MHz 5.5dBm 50kBaud PCB, Surface Mount Antenna 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ATA8403C-6AQY-66 Models |
Category | Current - Transmitting 8.5mA |
Manufacturer Microchip Technology | Data Interface PCB, Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Antenna Connector PCB, Surface Mount |
Part Status Active | Voltage - Supply 2V ~ 4V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Frequency 868MHz ~ 928MHz | Mounting Type Surface Mount |
Applications RKE, Remote Control Systems | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Modulation or Protocol ASK, FSK | Supplier Device Package 8-TSSOP |
Data Rate (Max) 50kBaud | Base Product Number |
Power - Output 5.5dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MICRF112YMM-TR | Microchip Technology | 2,497 | MICRF112YMM-CT-ND | £0.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.03000 | £1.03 |
| 25 | £0.85200 | £21.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.02703 | £5,135.15 |
| Unit Price without VAT: | £1.03000 |
|---|---|
| Unit Price with VAT: | £1.23600 |

