
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Retail Package | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, XFP |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £177.84000 | £177.84 |
| 50 | £168.94800 | £8,447.40 |
| 150 | £160.05600 | £24,008.40 |
| 1,000 | £151.16400 | £151,164.00 |
| Unit Price without VAT: | £177.84000 |
|---|---|
| Unit Price with VAT: | £213.40800 |

