
Category | Wavelength 1450nm |
Manufacturer ATGBICS | Applications Networking and Communications |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £60.02000 | £60.02 |
| 50 | £57.05700 | £2,852.85 |
| 150 | £54.01893 | £8,102.84 |
| 1,000 | £51.05490 | £51,054.90 |
| Unit Price without VAT: | £60.02000 |
|---|---|
| Unit Price with VAT: | £72.02400 |

