
UBIQUITI-10GBE-LRM-C | |
|---|---|
DigiKey Part Number | 3441-UBIQUITI-10GBE-LRM-C-ND |
Manufacturer | |
Manufacturer Product Number | UBIQUITI-10GBE-LRM-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1310nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £40.76000 | £40.76 |
| 50 | £38.75440 | £1,937.72 |
| 150 | £36.67953 | £5,501.93 |
| 1,000 | £34.67880 | £34,678.80 |
| Unit Price without VAT: | £40.76000 |
|---|---|
| Unit Price with VAT: | £48.91200 |

