
UACC-OM-SFP28-LR-C | |
|---|---|
DigiKey Part Number | 3441-UACC-OM-SFP28-LR-C-ND |
Manufacturer | |
Manufacturer Product Number | UACC-OM-SFP28-LR-C |
Description | Compatible SFP28 25G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 25Gbps 1310nm 3.3V LC Duplex Pluggable, SFP28 |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP28 |
Data Rate 25Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £65.21000 | £65.21 |
| 50 | £61.94760 | £3,097.38 |
| 150 | £58.68720 | £8,803.08 |
| 1,000 | £55.42680 | £55,426.80 |
| Unit Price without VAT: | £65.21000 |
|---|---|
| Unit Price with VAT: | £78.25200 |

