
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1533nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £281.21000 | £281.21 |
| 50 | £267.14980 | £13,357.49 |
| 150 | £253.08933 | £37,963.40 |
| 1,000 | £239.02884 | £239,028.84 |
| Unit Price without VAT: | £281.21000 |
|---|---|
| Unit Price with VAT: | £337.45200 |

