
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1550nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £148.83000 | £148.83 |
| 50 | £141.42780 | £7,071.39 |
| 150 | £133.94887 | £20,092.33 |
| 1,000 | £126.54468 | £126,544.68 |
| Unit Price without VAT: | £148.83000 |
|---|---|
| Unit Price with VAT: | £178.59600 |

