
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 8Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.92000 | £26.92 |
| 50 | £25.57820 | £1,278.91 |
| 150 | £24.23193 | £3,634.79 |
| 1,000 | £22.88574 | £22,885.74 |
| Unit Price without VAT: | £26.92000 |
|---|---|
| Unit Price with VAT: | £32.30400 |

