
Category | Data Rate 1Gbps |
Manufacturer ATGBICS | Wavelength 1310nm |
Series | Applications General Purpose |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.68000 | £35.68 |
| 150 | £33.89447 | £5,084.17 |
| 500 | £32.11056 | £16,055.28 |
| 1,000 | £30.32664 | £30,326.64 |
| Unit Price without VAT: | £35.68000 |
|---|---|
| Unit Price with VAT: | £42.81600 |

