
Category | Wavelength 1310nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1000Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.50000 | £27.50 |
| 150 | £26.16413 | £3,924.62 |
| 500 | £24.75190 | £12,375.95 |
| 1,000 | £23.41395 | £23,413.95 |
| Unit Price without VAT: | £27.50000 |
|---|---|
| Unit Price with VAT: | £33.00000 |

