
SFP-XG-LR-SM1310-C | |
|---|---|
DigiKey Part Number | 3441-SFP-XG-LR-SM1310-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-XG-LR-SM1310-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1310nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £53.35000 | £53.35 |
| 50 | £50.68440 | £2,534.22 |
| 150 | £48.01680 | £7,202.52 |
| 1,000 | £45.34920 | £45,349.20 |
| Unit Price without VAT: | £53.35000 |
|---|---|
| Unit Price with VAT: | £64.02000 |

