
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | 1510nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £57.59000 | £57.59 |
| 50 | £54.74620 | £2,737.31 |
| 150 | £51.82947 | £7,774.42 |
| 1,000 | £48.98745 | £48,987.45 |
| Unit Price without VAT: | £57.59000 |
|---|---|
| Unit Price with VAT: | £69.10800 |

